- Home ›
- All Products›
- CTAPR500-2/0-X
CTAPR500-2/0-X
Panduit
E-Style Compression Connector Tap 300kcmil to 500kcmil Copper
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-Style Compression Connector Tap 300kcmil to 500kcmil Copper
Search Keywords: CTAPR50020X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CTAPR500-2/0-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$43.56
5
$41.38
10
$39.31
25
$37.34
50
$35.48
100
$33.70
250 +
$32.02
Click for Quote
Log in
to unlock special pricing