- Home ›
- All Products›
- CT-902HPRFS
CT-902HPRFS
Panduit
Crimpers / Crimping Tools Pump, 10K PSI, 115V with Remote Foot Swi
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimpers / Crimping Tools Pump, 10K PSI, 115V with Remote Foot Swi
Search Keywords: CT902HPRFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CT-902HPRFS
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26