- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- CP-881
Panduit
CP-881
Semi-Automatic Ferrule Installation Tool 20AWG to 14AWG 110V/120V 60Hz
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-Automatic Ferrule Installation Tool 20AWG to 14AWG 110V/120V 60Hz
Search Keywords: CP881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CP-881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CP-881 RoHS compliant?
Yes, CP-881 is RoHS compliant.
What is the lead time for CP-881?
The standard lead time for CP-881 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$13,483.02
3
$13,449.32
5 +
$13,415.69
Click for Quote
Log in
to unlock special pricing