- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CMPH2
Description
+
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19” rack or cabinet. D-Rings on front and larger D-rings on rear, 2RU, 19.0in x 8.6in x 3.4in (483mm x 218mm x 88mm), 1pc + CMDRH2 D-ring in front and CMDRHD2 ring in back.
Search Keywords: CMPH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMPH2
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Ring
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$136.96
5
$130.12
10
$123.61
25 +
$117.43
Click for Quote
Log in
to unlock special pricing