- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CMHDBTBRX
Panduit
CMHDBTBRX
HDBaseT Receiver Box 70m 24VDC 1ADC Black Bracket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDBaseT Receiver Box 70m 24VDC 1ADC Black Bracket Mount
Search Keywords: CMHDBTBRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMHDBTBRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CMHDBTBRX RoHS compliant?
Yes, CMHDBTBRX is RoHS compliant.
What is the lead time for CMHDBTBRX?
The standard lead time for CMHDBTBRX is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$241.31
3
$229.24
5 +
$217.78
Click for Quote
Log in
to unlock special pricing