- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMFWH
Description
+
Module supplied with 3.0 GHz industry standard F-Type coupler, white.
Search Keywords: CMFWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMFWH
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77 Pieces
Can Ship immediately
Minimum Order Quantity:
3 Pieces
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$10.16
10
$9.65
25
$9.17
50
$8.71
100
$8.28
250
$7.86
500 +
$7.47
Click for Quote
Log in
to unlock special pricing