- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMCSRBL
Panduit
CMCSRBL
Conn Type F RCP/RCP 75Ohm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type F RCP/RCP 75Ohm ST
Search Keywords: CMCSRBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMCSRBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is CMCSRBL RoHS compliant?
Yes, CMCSRBL is RoHS compliant.
What is the lead time for CMCSRBL?
The standard lead time for CMCSRBL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$11.97
10
$11.38
25
$7.58
50
$7.00
100
$6.50
250
$6.07
500 +
$5.83
Click for Quote
Log in
to unlock special pricing