- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- CMBPBEIY
Description
+
Conn Binding Post ST 1 Port
Search Keywords: CMBPBEIY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMBPBEIY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:10-12 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:49.7 x 15.4 x 18.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4
$8.29
10
$7.88
25
$5.25
50
$4.85
100
$4.50
250
$4.20
500 +
$4.04
Click for Quote
Log in
to unlock special pricing