- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMBA75IWY
Panduit
CMBA75IWY
Conn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMBA75IWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:10 to 250 MHz
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:45.2 x 15.4 x 18.3 mm