- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJSK5E88TGGR
Description
+
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: CJSK5E88TGGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJSK5E88TGGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT