- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ88IW
Description
+
Mini-Com Mini-Jack Module, Cat 3, UTP, 8 pos 8 wire, Universal, Off White
Search Keywords: CJ88IW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ88IW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$12.65
3
$11.50
10
$10.93
25
$7.29
50
$6.73
100
$6.24
250
$5.82
500 +
$5.61
Click for Quote
Log in
to unlock special pricing