- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ6X88TGOR-24
Description
+
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6e
Search Keywords: CJ6X88TGOR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ6X88TGOR-24
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48 Pieces
Can Ship immediately
Minimum Order Quantity:
24 Pieces
Order Increment:
24 Pieces
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
24
$26.05
48
$24.75
96
$23.51
192
$22.34
240 +
$21.22
Click for Quote
Log in
to unlock special pricing