Available Replacements
Alternative Packaging
CJ688TGOR CJ688TGOR Panduit
CJ688TGOR

Panduit

In Stock: 74

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ688TGOR-24

Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6
Search Keywords: CJ688TGOR24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CJ688TGOR-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ688TGOR-24 RoHS compliant?
Yes, CJ688TGOR-24 is RoHS compliant.
What is the lead time for CJ688TGOR-24?
The standard lead time for CJ688TGOR-24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
2 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
24
$18.41
48
$17.49
96
$16.62
192
$15.79
384 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!