- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- CHD15HDCIW
Description
+
Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port
Search Keywords: CHD15HDCIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CHD15HDCIW
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.