- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFPL6SY
Description
+
Connector Accessories 6 Position Faceplate
Search Keywords: CFPL6SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFPL6SY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:70 x 114.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Pieces
Ships today, if you order in
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$23.57
20
$22.39
40
$21.27
80
$20.21
100 +
$19.20
Click for Quote
Log in
to unlock special pricing