- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFPL4S-2GY
Description
+
Connector Accessories 4 Position Faceplate Stainless Steel
Search Keywords: CFPL4S2GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFPL4S-2GY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:116.9 x 114.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$29.59
20
$28.11
40
$26.70
80
$25.37
100 +
$24.10
Click for Quote
Log in
to unlock special pricing