- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFP6SY
Panduit
CFP6SY
Connector Accessories 6 Position Faceplate Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories 6 Position Faceplate Stainless Steel
Search Keywords: CFP6SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFP6SY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:70 x 114.3 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CFP6SY RoHS compliant?
Yes, CFP6SY is RoHS compliant.
What is the lead time for CFP6SY?
The standard lead time for CFP6SY is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$20.46
20
$19.44
40
$18.47
80
$17.55
160 +
$16.67
Click for Quote
Log in
to unlock special pricing