- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFFPEBSL4BL
Description
+
Connector Accessories 4 Position Faceplate
Search Keywords: CFFPEBSL4BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFFPEBSL4BL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:94.1 x 67.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$9.99
20
$9.49
40
$9.02
80
$8.57
100 +
$8.14
Click for Quote
Log in
to unlock special pricing