- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFFPE3BL
Description
+
Connector Accessories 3 Position Faceplate
Search Keywords: CFFPE3BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFFPE3BL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:88.8 x 43.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$15.30
20
$14.53
40
$13.81
80
$13.12
100 +
$12.46
Click for Quote
Log in
to unlock special pricing