- Home ›
- All Products›
- CEG-17X1
CEG-17X1
Panduit
Cable Entry Grommet, Single, Medium, 0.67"-0.71", Black TPE, 4 PC
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cable Entry Grommet, Single, Medium, 0.67"-0.71", Black TPE, 4 PC
Search Keywords: CEG17X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CEG-17X1
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428 Pieces
Can Ship immediately
Minimum Order Quantity:
8 Pieces
Order Increment:
4 Pieces
Price (USD)
Qty
Unit Price
8
$7.10
16
$7.02
32
$6.94
64 +
$6.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT