- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C200X038TJJ
C200X038TJJ
Panduit
Laser/ink jet component label, 2.00" W x 0.38" H, tedlar, white.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Laser/ink jet component label, 2.00" W x 0.38" H, tedlar, white.
Search Keywords: C200X038TJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C200X038TJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.255
2,000
$0.242
4,000
$0.230
10,000
$0.219
20,000 +
$0.208
Click for Quote
Log in
to unlock special pricing