- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C125X030YPT
Description
+
Thermal transfer component label, 1.25" W x 0.30" H, 2-port, super-tack polyester, white, 3 labels/row, 2500 pc. package quantity.
Search Keywords: C125X030YPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C125X030YPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.114
5,000
$0.109
10,000
$0.103
20,000
$0.098
25,000 +
$0.093
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT