Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BF1M-M0

Dome-Top® barb ty marker tie, flag, miniature cross section, 4.6" (117mm) length, .36" x .81" (9.1 x 20.6mm) marker write-on a ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty marker tie, flag, miniature cross section, 4.6" (117mm) length, .36" x .81" (9.1 x 20.6mm) marker write-on area, weather resistant nylon 6.6, black.
Search Keywords: BF1MM0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BF1M-M0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    4 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BF1M-M0 discontinued?
Yes, BF1M-M0 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BF1M-M0 RoHS compliant?
Yes, BF1M-M0 is RoHS compliant.
What is the lead time for BF1M-M0?
The standard lead time for BF1M-M0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2859
2,000
$0.2495
4,000
$0.2404
8,000 +
$0.2354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!