help desk software
Image is representational - see mfr. specs

BC4LH-S25-TL

Panduit

Dome-Top® barb ty clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.5" (394mm) length, nylon 6.6, natural, bulk package ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dome-Top® barb ty clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.5" (394mm) length, nylon 6.6, natural, bulk package.
Search Keywords: BC4LHS25TL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BC4LH-S25-TL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
250
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.93
1,000
$0.89
2,000
$0.84
4,000 +
$0.80
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
200
Minimum Order:
500