- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BACS38K1F (PLT2S-M5)
BACS38K1F (PLT2S-M5)
Panduit
Cable Ties, Standard Locking Nylon 6/6 Green 48mm 222N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Nylon 6/6 Green 48mm 222N
Search Keywords: BACS38K1FPLT2SM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BACS38K1F (PLT2S-M5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
224
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
224
$0.144
5,000
$0.138
10,000
$0.132
26,000
$0.127
79,000 +
$0.122
Click for Quote
Log in
to unlock special pricing