- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ASMS-A-X
Description
+
The epoxy applied cable tie swivel mount in natural is affixed with user supplied EMA epoxy. It is 1.13" long x 1.13" wide (28.7 x 28.7 mm) and has an aluminum base and a nylon mount. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 10.
Search Keywords: ASMSAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ASMS-A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tie Mount
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
10
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$7.799
100
$7.090
200
$6.730
400
$6.400
800
$6.080
1,000 +
$5.770
Click for Quote
Log in
to unlock special pricing
Alternative Packaging