- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- A2-38RF-C
A2-38RF-C
Panduit
Battery Cable Lug - 2 AWG - 3/8" Stud - Tin Plated Copper - 90° Bend
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Cable Lug - 2 AWG - 3/8" Stud - Tin Plated Copper - 90° Bend
Search Keywords: A238RFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:A2-38RF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$4.26
25
$4.05
50
$3.84
100
$3.65
250
$3.47
500
$3.30
1,000 +
$3.13
Click for Quote
Log in
to unlock special pricing