- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- A1C50-A-C8
Description
+
Adhesive backed "A1C" clip, 0.50" (12.7mm) bundle, light gray.
Search Keywords: A1C50AC8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:A1C50-A-C8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Backed Cord Clip
-
Body Material:Polyvinyl Chloride
-
Color:Light Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.80
1,000
$0.76
2,000
$0.72
4,000
$0.69
5,000 +
$0.65
Click for Quote
Log in
to unlock special pricing