Image is representational - see mfr. specs

CE156F24-7-C

Pancon Connectors

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F247C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE156F24-7-C
  • Alias/AKA:
    CE156F24-07-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5682
300
$0.5084
1,000
$0.4968
2,500
$0.4764
5,000
$0.4592
7,500
$0.4483
10,000
$0.4035
15,000 +
$0.4010
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!