- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F24-4-D
CE156F24-4-D
Pancon Connectors
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CE156F244D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F24-4-D
-
Alias/AKA:CE156F24-04-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 5/18/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3578
1,000
$0.3569
2,500
$0.3271
5,000
$0.2918
7,500
$0.2846
10,000
$0.2562
15,000
$0.2493
25,000 +
$0.2253
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT