- Home ›
- All Products›
- CE156F22-08-C_E
CE156F22-08-C_E
Pancon Connectors
IDC Connector - MAS-CON FEMALE END - Series 156 - 3,96mm - 8 Position - 22AWG - 6.5A - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IDC Connector - MAS-CON FEMALE END - Series 156 - 3,96mm - 8 Position - 22AWG - 6.5A - Red.
Search Keywords: CE156F2208CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-08-C_E
-
Alias/AKA:CE156F22-8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,553
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.904
300
$0.734
1,000
$0.701
2,500
$0.644
5,000
$0.596
7,500
$0.580
10,000
$0.544
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments