- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-18-C
CE156F18-18-C
Pancon Connectors
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1818C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-18-C
-
Alias/AKA:CE156F18-18-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
750
$6.06
1,500
$3.20
2,250
$2.20
3,000 +
$2.15
Click for Quote
Log in
to unlock special pricing