Available Replacements
Alternative Packaging
CE100F26-14-C
CE100F26-14-C

Pancon Connectors

In Stock: 0

Minimum Order: 750

VIEW PRODUCT
Image is representational - see mfr. specs

CE100F26-14-T

Pancon Connectors

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2614T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F26-14-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!