- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F24-14-C_E
CE100F24-14-C_E
Pancon Connectors
Conn IDC Connector F 14 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CONA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 14 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CONA®
Search Keywords: CE100F2414CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F24-14-C_E
-
Alias/AKA:CE100F24-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:3.5 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.7842
25
$1.6220
250
$1.6170
500
$1.6130
750
$1.6090
1,500
$0.9900
2,250
$0.7840
3,000 +
$0.7680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments