- Home ›
- All Products›
- CCF300BSNA
Pancon Connectors
CCF300BSNA
CRIMP-CON Contact - Female - 3mm Pitch - 20AWG to 24AWG.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRIMP-CON Contact - Female - 3mm Pitch - 20AWG to 24AWG.
Search Keywords: CCF300BSNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CCF300BSNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is CCF300BSNA RoHS compliant?
Yes, CCF300BSNA is RoHS compliant.
What is the lead time for CCF300BSNA?
The standard lead time for CCF300BSNA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0322
30,000
$0.0310
50,000
$0.0305
100,000
$0.0297
150,000
$0.0293
250,000
$0.0288
500,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing