- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MPSS100-14-L
Available Replacements
Alternative Packaging
Pancon Connectors
MPSS100-14-L
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: MPSS10014L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:MPSS100-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MPSS100-14-L discontinued?
Yes, MPSS100-14-L from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MPSS100-14-L RoHS compliant?
Yes, MPSS100-14-L is RoHS compliant.
What is the lead time for MPSS100-14-L?
The standard lead time for MPSS100-14-L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.