- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F24-5-D
Pancon Connectors
CE156F24-5-D
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Bag
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords: CE156F245D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F24-5-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE156F24-5-D RoHS compliant?
Yes, CE156F24-5-D is RoHS compliant.
What is the lead time for CE156F24-5-D?
The standard lead time for CE156F24-5-D is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.4383
1,000
$0.4187
2,500
$0.4007
5,000
$0.3708
7,500
$0.3594
10,000
$0.3234
15,000
$0.3148
25,000 +
$0.3013
Click for Quote
Log in
to unlock special pricing