- Home ›
- All Products›
- CE156F24-06-C_E
Pancon Connectors
CE156F24-06-C_E
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F2406CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F24-06-C_E
-
Alias/AKA:CE156F24-6-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CE156F24-06-C_E RoHS compliant?
Yes, CE156F24-06-C_E is RoHS compliant.
What is the lead time for CE156F24-06-C_E?
The standard lead time for CE156F24-06-C_E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
On Order:
1,000
can ship 12/17/26
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$0.7632
100
$0.6938
300
$0.5637
1,000
$0.5385
2,500
$0.5082
5,000
$0.4605
7,500
$0.4366
10,000
$0.3929
15,000 +
$0.3920
Click for Quote
Log in
to unlock special pricing