- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F22-8-C
Pancon Connectors
CE156F22-8-C
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F228C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CE156F22-8-C RoHS compliant?
Yes, CE156F22-8-C is RoHS compliant.
What is the lead time for CE156F22-8-C?
The standard lead time for CE156F22-8-C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,553
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.903
300
$0.743
1,000
$0.712
2,500
$0.657
5,000
$0.609
7,500
$0.594
10,000
$0.557
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing