- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F22-3-D_E
CE156F22-3-D_E
Pancon Connectors
Conn Header Unshrouded
Accessories Notify Me
RoHS Compliant
Description
+
Conn Header Unshrouded
Search Keywords: CE156F223DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-3-D_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:6.5 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.2913
1,000
$0.2736
2,500
$0.2617
5,000
$0.2455
7,500
$0.2388
25,000
$0.1676
50,000
$0.1651
100,000 +
$0.1626
Click for Quote
Log in
to unlock special pricing