- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F22-14-T
Available Replacements
Alternative Packaging
Pancon Connectors
CE156F22-14-T
Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F2214T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F22-14-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE156F22-14-T discontinued?
Yes, CE156F22-14-T from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CE156F22-14-T RoHS compliant?
Yes, CE156F22-14-T is RoHS compliant.
What is the lead time for CE156F22-14-T?
The standard lead time for CE156F22-14-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 20
Stock lot only:
11
Minimum Order Quantity:
20