- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-8-C
Pancon Connectors
CE156F18-8-C
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Accessories
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F188C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE156F18-8-C discontinued?
Yes, CE156F18-8-C from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CE156F18-8-C RoHS compliant?
Yes, CE156F18-8-C is RoHS compliant.
What is the lead time for CE156F18-8-C?
The standard lead time for CE156F18-8-C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.