- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-16-C
Pancon Connectors
CE156F18-16-C
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1816C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-16-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE156F18-16-C RoHS compliant?
Yes, CE156F18-16-C is RoHS compliant.
What is the lead time for CE156F18-16-C?
The standard lead time for CE156F18-16-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
750
$4.58
1,500
$2.42
2,250
$1.70
3,000 +
$1.67
Click for Quote
Log in
to unlock special pricing