- Home ›
- All Products›
- CCF420ASNA
Pancon Connectors
CCF420ASNA
CRIMP-CON Contact - Female - 4.2mm Pitch - 20AWG to 24AWG.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRIMP-CON Contact - Female - 4.2mm Pitch - 20AWG to 24AWG.
Search Keywords: CCF420ASNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CCF420ASNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CCF420ASNA RoHS compliant?
Yes, CCF420ASNA is RoHS compliant.
What is the lead time for CCF420ASNA?
The standard lead time for CCF420ASNA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
4,000
$0.0366
8,000
$0.0365
12,000
$0.0358
28,000
$0.0353
52,000
$0.0348
100,000
$0.0342
152,000
$0.0341
252,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing