- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-435A
050-026-435A
Pancon Connectors
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050026435A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-026-435A
-
Alias/AKA:050-026-435A_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
126
$95.08
252
$48.56
378
$33.06
504 +
$32.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments