- Home ›
- All Products›
- EZP-Q60705MTA
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EZP-Q60705MTA
Plastic Film Capacitor - 0.7uF - 600V - 4 pin - -40 to 105°C
Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 0.7uF - 600V - 4 pin - -40 to 105°C
Search Keywords: EZPQ60705MTA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EZP-Q60705MTA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is EZP-Q60705MTA discontinued?
Yes, EZP-Q60705MTA from Panasonic is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EZP-Q60705MTA?
The recommended replacement for EZP-Q60705MTA is EZP-Q60705MTD from Panasonic, available from OnlineComponents.com.
Is EZP-Q60705MTA RoHS compliant?
Yes, EZP-Q60705MTA is RoHS compliant.
What is the lead time for EZP-Q60705MTA?
The standard lead time for EZP-Q60705MTA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.