- Home ›
- All Products›
- EZP-Q60225LTA
EZP-Q60225LTA
Panasonic
Plastic Film Capacitor - 0.22uF - 600V - 2 pin - -40 to 105°C
Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 0.22uF - 600V - 2 pin - -40 to 105°C
Search Keywords: EZPQ60225LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q60225LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EZP-Q60225LTD
VIEW PRODUCT