- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38605LTA
Panasonic
EZP-Q38605LTA
Plastic Film Capacitor - 0.6uF - 380V - 2 pin - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 0.6uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38605LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38605LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
150
Product Guides
+
Frequently Asked Questions
Is EZP-Q38605LTA RoHS compliant?
Yes, EZP-Q38605LTA is RoHS compliant.
What is the lead time for EZP-Q38605LTA?
The standard lead time for EZP-Q38605LTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
38
$7.35
75
$5.58
113
$5.19
150 +
$5.08
Click for Quote
Log in
to unlock special pricing