- Home ›
- All Products›
- EZP-Q38306MTA
Panasonic
EZP-Q38306MTA
Plastic Film Capacitor - 30uF - 380V - 4 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Film Capacitor - 30uF - 380V - 4 pin - -40 to 105°C
Search Keywords: EZPQ38306MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38306MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is EZP-Q38306MTA RoHS compliant?
Yes, EZP-Q38306MTA is RoHS compliant.
What is the lead time for EZP-Q38306MTA?
The standard lead time for EZP-Q38306MTA is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$31.21
100
$19.21
150
$15.21
200 +
$14.90
Click for Quote
Log in
to unlock special pricing