- Home ›
- All Products›
- EZP-Q38246MTC
EZP-Q38246MTC
Panasonic
Plastic Film Capacitor - 24uF - 380V - 4 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 24uF - 380V - 4 pin - -40 to 105°C
Search Keywords: EZPQ38246MTC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38246MTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$21.86
100
$13.45
150
$10.65
200 +
$10.44
Click for Quote
Log in
to unlock special pricing